



1455C1201BK | |
|---|---|
DigiKey Part Number | HM1715-ND |
Manufacturer | |
Manufacturer Product Number | 1455C1201BK |
Description | BOX ALUM BLACK 4.72"L X 2.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 4.724" L x 2.126" W (120.00mm x 54.00mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455C1201BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.126" W (120.00mm x 54.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| 5 | 15,67800 € | 78,39 € |
| 10 | 14,65400 € | 146,54 € |
| 25 | 13,40200 € | 335,05 € |
| 50 | 12,52640 € | 626,32 € |
| 100 | 11,96900 € | 1.196,90 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,82460 € |











