
1454D | |
|---|---|
DigiKey Part Number | HM2833-ND |
Manufacturer | |
Manufacturer Product Number | 1454D |
Description | BOX STEEL BLK/GRY 6.12"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 6.120" L x 4.000" W (155.45mm x 101.60mm) X 2.130" (54.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.120" L x 4.000" W (155.45mm x 101.60mm) | |
Height | 2.130" (54.10mm) | |
Area (L x W) | 24.5in² (158cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black, Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 € | 24,16 € |
| 5 | 20,65200 € | 103,26 € |
| 10 | 19,30400 € | 193,04 € |
| 25 | 17,65440 € | 441,36 € |
| 50 | 16,50100 € | 825,05 € |
| 100 | 16,26990 € | 1.626,99 € |
| Unit Price without VAT: | 24,16000 € |
|---|---|
| Unit Price with VAT: | 28,75040 € |










