
1451-29 | |
|---|---|
DigiKey Part Number | HM2817-ND |
Manufacturer | |
Manufacturer Product Number | 1451-29 |
Description | COVER FOR CHASSIS 10X12X5.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 10.000" L x 12.000" W x 5.200" H (254.00mm x 304.80mm x 132.08mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 10.000" L x 12.000" W x 5.200" H (254.00mm x 304.80mm x 132.08mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,72000 € | 56,72 € |
| 5 | 48,48400 € | 242,42 € |
| 10 | 45,31700 € | 453,17 € |
| 25 | 42,42920 € | 1.060,73 € |
| Unit Price without VAT: | 56,72000 € |
|---|---|
| Unit Price with VAT: | 67,49680 € |





