
1447SN4SSB8 | |
|---|---|
cms-digikey-product-number | 1447SN4SSB8-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1447SN4SSB8 |
cms-description | BOX S STL NATURAL 24"L X 21.38"W |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Box Metal, Stainless Steel Natural Hinged Door, Lid 24.000" L x 21.380" W (609.60mm x 543.05mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 1447SN4SSB8 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 21.380" W (609.60mm x 543.05mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 513in² (3310cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 60 lbs (27.2 kg) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1.147,56000 € | 1.147,56 € |
| Unit Price without VAT: | 1.147,56000 € |
|---|---|
| Unit Price with VAT: | 1.365,59640 € |




