
1447SF8LP | |
|---|---|
DigiKey Part Number | 164-1447SF8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1447SF8LP |
Description | BOX STEEL GRAY 25.38"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 25.380" L x 8.000" W (644.65mm x 203.20mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Category | Height 36.000" (914.40mm) |
Mfr | Area (L x W) 203.0in² (1310cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 25.380" L x 8.000" W (644.65mm x 203.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,97000 € | 618,97 € |
| Unit Price without VAT: | 618,97000 € |
|---|---|
| Unit Price with VAT: | 736,57430 € |

