
1447SE8LP | |
|---|---|
DigiKey Part Number | 164-1447SE8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1447SE8LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 25.340" L x 8.000" W (643.64mm x 203.20mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Category | Height 30.000" (762.00mm) |
Mfr | Area (L x W) 202.7in² (1308cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 14 Gauge |
Size / Dimension 25.340" L x 8.000" W (643.64mm x 203.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,33000 € | 570,33 € |
| Unit Price without VAT: | 570,33000 € |
|---|---|
| Unit Price with VAT: | 678,69270 € |

