
1447SD8LP | |
|---|---|
DigiKey Part Number | 164-1447SD8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1447SD8LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 21.380" L x 8.000" W (543.05mm x 203.20mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 21.380" L x 8.000" W (543.05mm x 203.20mm) | |
Height | 30.000" (762.00mm) | |
Area (L x W) | 171in² (1100cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,05000 € | 541,05 € |
| Unit Price without VAT: | 541,05000 € |
|---|---|
| Unit Price with VAT: | 643,84950 € |

