
1447SC8LP | |
|---|---|
DigiKey Part Number | 164-1447SC8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1447SC8LP |
Description | BOX STEEL GRAY 25.38"L X 8"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 25.380" L x 8.000" W (644.65mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Height 24.000" (609.60mm) |
Mfr | Area (L x W) 203.0in² (1310cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Obsolete | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 25.380" L x 8.000" W (644.65mm x 203.20mm) | Ratings |

