



1444-8 | |
|---|---|
DigiKey Part Number | HM258-ND |
Manufacturer | |
Manufacturer Product Number | 1444-8 |
Description | CHASSIS ALUM NATURAL 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.278 lb (126.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 5 | 12,31200 € | 61,56 € |
| 10 | 11,50900 € | 115,09 € |
| 25 | 10,52520 € | 263,13 € |
| 50 | 9,83780 € | 491,89 € |
| 100 | 9,19510 € | 919,51 € |
| 250 | 9,10124 € | 2.275,31 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,14790 € |













