
1444-753 | |
|---|---|
DigiKey Part Number | HM2791-ND |
Manufacturer | |
Manufacturer Product Number | 1444-753 |
Description | CHASSIS ALUM NATURAL 7"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 7.000" L x 5.000" W (177.80mm x 127.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 € | 21,17 € |
| 5 | 18,46800 € | 92,34 € |
| 10 | 17,50400 € | 175,04 € |
| 25 | 16,38440 € | 409,61 € |
| 50 | 15,63980 € | 781,99 € |
| 100 | 14,97230 € | 1.497,23 € |
| 250 | 14,19512 € | 3.548,78 € |
| 500 | 13,67694 € | 6.838,47 € |
| Unit Price without VAT: | 21,17000 € |
|---|---|
| Unit Price with VAT: | 25,19230 € |














