
1444-643 | |
|---|---|
DigiKey Part Number | HM2790-ND |
Manufacturer | |
Manufacturer Product Number | 1444-643 |
Description | CHASSIS ALUM NATURAL 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 € | 18,33 € |
| 5 | 15,96200 € | 79,81 € |
| 10 | 15,11900 € | 151,19 € |
| 25 | 14,13840 € | 353,46 € |
| 50 | 13,48660 € | 674,33 € |
| 100 | 12,90260 € | 1.290,26 € |
| 250 | 12,22232 € | 3.055,58 € |
| 500 | 11,76898 € | 5.884,49 € |
| Unit Price without VAT: | 18,33000 € |
|---|---|
| Unit Price with VAT: | 21,81270 € |






















