
1444-28 | |
|---|---|
DigiKey Part Number | HM270-ND |
Manufacturer | |
Manufacturer Product Number | 1444-28 |
Description | CHASSIS ALUM NATURAL 16"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 16.000" L x 8.000" W (406.40mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 16.000" L x 8.000" W (406.40mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.472 lb (214.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,83000 € | 37,83 € |
| 5 | 32,34200 € | 161,71 € |
| 10 | 30,23000 € | 302,30 € |
| 25 | 27,64640 € | 691,16 € |
| 50 | 26,92580 € | 1.346,29 € |
| Unit Price without VAT: | 37,83000 € |
|---|---|
| Unit Price with VAT: | 45,01770 € |























