
1444-22 | |
|---|---|
DigiKey Part Number | HM267-ND |
Manufacturer | |
Manufacturer Product Number | 1444-22 |
Description | CHASSIS ALUM NATURAL 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 8.000" W (304.80mm x 203.20mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.894 lb (405.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,59000 € | 31,59 € |
| 5 | 27,00800 € | 135,04 € |
| 10 | 25,24400 € | 252,44 € |
| 25 | 23,08720 € | 577,18 € |
| 50 | 21,99180 € | 1.099,59 € |
| Unit Price without VAT: | 31,59000 € |
|---|---|
| Unit Price with VAT: | 37,59210 € |














