
1444-12825 | |
|---|---|
DigiKey Part Number | HM2767-ND |
Manufacturer | |
Manufacturer Product Number | 1444-12825 |
Description | CHASSIS ALUM NATURAL 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-12825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 8.000" W (304.80mm x 203.20mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,30000 € | 32,30 € |
| 5 | 28,32000 € | 141,60 € |
| 10 | 26,90100 € | 269,01 € |
| 25 | 25,24840 € | 631,21 € |
| 50 | 24,14880 € | 1.207,44 € |
| 100 | 23,16320 € | 2.316,32 € |
| 250 | 22,01452 € | 5.503,63 € |
| Unit Price without VAT: | 32,30000 € |
|---|---|
| Unit Price with VAT: | 38,43700 € |
























