
1444-12123 | |
|---|---|
DigiKey Part Number | HM2765-ND |
Manufacturer | |
Manufacturer Product Number | 1444-12123 |
Description | CHASSIS ALUM NATURAL 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 12.000" W (304.80mm x 304.80mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-12123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 12.000" W (304.80mm x 304.80mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,06000 € | 43,06 € |
| 5 | 37,87400 € | 189,37 € |
| 10 | 36,02500 € | 360,25 € |
| 25 | 33,87360 € | 846,84 € |
| 50 | 32,44120 € | 1.622,06 € |
| 100 | 31,15730 € | 3.115,73 € |
| 250 | 29,66036 € | 7.415,09 € |
| Unit Price without VAT: | 43,06000 € |
|---|---|
| Unit Price with VAT: | 51,24140 € |






















