1444-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1444-12
1444-12
1444-12

1444-12

DigiKey Part Number
HM261-ND
Manufacturer
Manufacturer Product Number
1444-12
Description
CHASSIS ALUM NATURAL 7"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
7.000" L x 5.000" W (177.80mm x 127.00mm)
Height
2.000" (50.80mm)
Area (L x W)
35.0in² (226cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.040" (1.02mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.344 lb (156.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,45000 €15,45 €
513,20600 €66,03 €
1012,34300 €123,43 €
2511,28920 €282,23 €
5010,55140 €527,57 €
1009,86220 €986,22 €
2509,84620 €2.461,55 €
Manufacturers Standard Package
Unit Price without VAT:15,45000 €
Unit Price with VAT:18,38550 €