
1441-28 | |
|---|---|
DigiKey Part Number | HM2736-ND |
Manufacturer | |
Manufacturer Product Number | 1441-28 |
Description | CHASSIS STEEL GRAY 16"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 16.000" L x 8.000" W (406.40mm x 203.20mm) X 3.040" (77.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 16.000" L x 8.000" W (406.40mm x 203.20mm) | |
Height | 3.040" (77.22mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,14000 € | 41,14 € |
| 5 | 35,16600 € | 175,83 € |
| 10 | 32,87000 € | 328,70 € |
| 25 | 30,06120 € | 751,53 € |
| 50 | 29,58180 € | 1.479,09 € |
| Unit Price without VAT: | 41,14000 € |
|---|---|
| Unit Price with VAT: | 48,95660 € |























