Series-1441GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1441-22

DigiKey Part Number
HM2730-ND
Manufacturer
Manufacturer Product Number
1441-22
Description
CHASSIS STEEL GRAY 12"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Steel Gray Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 2.040" (51.82mm)
Datasheet
 Datasheet
EDA/CAD Models
1441-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
12.000" L x 8.000" W (304.80mm x 203.20mm)
Height
2.040" (51.82mm)
Area (L x W)
96.0in² (619cm²)
Design
Open End(s)
Material
Color
Gray
Thickness
20 Gauge
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.394 lb (178.72 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,50000 €34,50 €
529,49800 €147,49 €
1027,57000 €275,70 €
2525,21480 €630,37 €
5024,28060 €1.214,03 €
Manufacturers Standard Package
Unit Price without VAT:34,50000 €
Unit Price with VAT:41,05500 €
Alternate Color
CHASSIS STEEL BLACK 12"L X 8"W
In-Stock: 14
Unit Price: 34,50000 €