1441-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1441-10
1441-10
1441-10

1441-10

DigiKey Part Number
HM2714-ND
Manufacturer
Manufacturer Product Number
1441-10
Description
CHASSIS STEEL GRAY 8"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Steel Gray Open End(s) 8.000" L x 4.000" W (203.20mm x 101.60mm) X 2.040" (51.82mm)
Datasheet
 Datasheet
EDA/CAD Models
1441-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
8.000" L x 4.000" W (203.20mm x 101.60mm)
Height
2.040" (51.82mm)
Area (L x W)
32.0in² (206cm²)
Design
Open End(s)
Material
Color
Gray
Thickness
20 Gauge
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.934 lb (423.66 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,53000 €16,53 €
514,13000 €70,65 €
1013,20800 €132,08 €
2512,07920 €301,98 €
5011,29020 €564,51 €
10010,62350 €1.062,35 €
Manufacturers Standard Package
Unit Price without VAT:16,53000 €
Unit Price with VAT:19,67070 €
Alternate Color
CHASSIS STEEL BLACK 8"L X 4"W
In-Stock: 7
Unit Price: 16,53000 €