
143R | |
|---|---|
DigiKey Part Number | 143R-ND |
Manufacturer | |
Manufacturer Product Number | 143R |
Description | AUDIO XFMR 25K / 600CT CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25k Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 25k | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 1.89kOhm | |
DC Resistance (DCR) - Secondary | 25Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 30mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.000" L x 0.690" W (25.40mm x 17.53mm) | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Termination Style | Wire Leads | |
Weight | 0.031 lb (14.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 40,73370 € |

