
1438S | |
|---|---|
DigiKey Part Number | 1438S-ND |
Manufacturer | |
Manufacturer Product Number | 1438S |
Description | BOX STEEL GRAY 11.75"L X 10.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 11.750" L x 10.750" W (298.45mm x 273.05mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438S Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 11.750" L x 10.750" W (298.45mm x 273.05mm) | Weight 11 lbs (5 kg) |
Height 4.750" (120.65mm) | Base Product Number |
Area (L x W) 126in² (813cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,73000 € | 193,73 € |
| Unit Price without VAT: | 193,73000 € |
|---|---|
| Unit Price with VAT: | 230,53870 € |

