
1438F | |
|---|---|
DigiKey Part Number | 1438F-ND |
Manufacturer | |
Manufacturer Product Number | 1438F |
Description | BOX STEEL GRAY 7.5"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 7.500" L x 6.250" W (190.50mm x 158.75mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438F Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.500" L x 6.250" W (190.50mm x 158.75mm) | Weight 5 lbs (2.3 kg) |
Height 4.750" (120.65mm) | Base Product Number |
Area (L x W) 46.9in² (303cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,99000 € | 121,99 € |
| 5 | 103,04600 € | 515,23 € |
| 10 | 95,87300 € | 958,73 € |
| 25 | 94,09000 € | 2.352,25 € |
| Unit Price without VAT: | 121,99000 € |
|---|---|
| Unit Price with VAT: | 145,16810 € |

