
1438D | |
|---|---|
DigiKey Part Number | 1438D-ND |
Manufacturer | |
Manufacturer Product Number | 1438D |
Description | BOX STEEL GRAY 10"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 4.000" W (254.00mm x 101.60mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438D Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 10.000" L x 4.000" W (254.00mm x 101.60mm) | Weight 5 lbs (2.3 kg) |
Height 4.750" (120.65mm) | Base Product Number |
Area (L x W) 40.0in² (258cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,08000 € | 106,08 € |
| Unit Price without VAT: | 106,08000 € |
|---|---|
| Unit Price with VAT: | 126,23520 € |

