
1437MSSD | |
|---|---|
DigiKey Part Number | 164-1437MSSD-ND |
Manufacturer | |
Manufacturer Product Number | 1437MSSD |
Description | PUSHBUTTON ENCL - EXTRA DEEP - 4 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Natural Cover Included, Perforated 4.750" L x 4.000" W (120.65mm x 101.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 19.0in² (123cm²) |
Series | Design Cover Included, Perforated |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 4.750" L x 4.000" W (120.65mm x 101.60mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,43000 € | 342,43 € |
| Unit Price without VAT: | 342,43000 € |
|---|---|
| Unit Price with VAT: | 407,49170 € |

