
1437MSSB | |
|---|---|
DigiKey Part Number | 164-1437MSSB-ND |
Manufacturer | |
Manufacturer Product Number | 1437MSSB |
Description | PUSHBUTTON ENCL - EXTRA DEEP - 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Natural Cover Included, Perforated 4.750" L x 4.000" W (120.65mm x 101.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 19.0in² (123cm²) |
Series | Design Cover Included, Perforated |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 4.750" L x 4.000" W (120.65mm x 101.60mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,21000 € | 266,21 € |
| Unit Price without VAT: | 266,21000 € |
|---|---|
| Unit Price with VAT: | 316,78990 € |

