
1437MSSA | |
|---|---|
DigiKey Part Number | 164-1437MSSA-ND |
Manufacturer | |
Manufacturer Product Number | 1437MSSA |
Description | PUSHBUTTON ENCL - EXTRA DEEP - 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Natural Cover Included, Perforated 4.750" L x 4.000" W (120.65mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.750" L x 4.000" W (120.65mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 19.0in² (123cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,63000 € | 214,63 € |
| Unit Price without VAT: | 214,63000 € |
|---|---|
| Unit Price with VAT: | 255,40970 € |

