
1437MH | |
|---|---|
DigiKey Part Number | 1437MH-ND |
Manufacturer | |
Manufacturer Product Number | 1437MH |
Description | BOX STEEL GRAY 9.5"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 9.500" L x 6.250" W (241.30mm x 158.75mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1437MH Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 6 |
Container Type Box | Ratings |
Size / Dimension 9.500" L x 6.250" W (241.30mm x 158.75mm) | Shipping Info Shipped from DigiKey |
Height 4.750" (120.65mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 59.4in² (383cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,60000 € | 132,60 € |
| Unit Price without VAT: | 132,60000 € |
|---|---|
| Unit Price with VAT: | 157,79400 € |





