
1435H | |
|---|---|
DigiKey Part Number | 1435H-ND |
Manufacturer | |
Manufacturer Product Number | 1435H |
Description | BOX STEEL GRAY 9.5"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 9.500" L x 6.250" W (241.30mm x 158.75mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1435H Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 6 |
Container Type Box | Ratings |
Size / Dimension 9.500" L x 6.250" W (241.30mm x 158.75mm) | Shipping Info Shipped from DigiKey |
Height 3.000" (76.20mm) | Weight 6 lbs (2.7 kg) |
Area (L x W) 59.4in² (383cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,39000 € | 120,39 € |
| Unit Price without VAT: | 120,39000 € |
|---|---|
| Unit Price with VAT: | 143,26410 € |


