
1434-18 | |
|---|---|
DigiKey Part Number | HM281-ND |
Manufacturer | |
Manufacturer Product Number | 1434-18 |
Description | COVER FOR PART #1444-18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 5.000" L x 13.500" W x 0.040" H (127.00mm x 342.90mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1434-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 5.000" L x 13.500" W x 0.040" H (127.00mm x 342.90mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 5 | 8,58200 € | 42,91 € |
| 10 | 8,02100 € | 80,21 € |
| 25 | 7,33600 € | 183,40 € |
| 50 | 6,85680 € | 342,84 € |
| 100 | 6,40880 € | 640,88 € |
| 250 | 6,06748 € | 1.516,87 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |











