
1434-159 | |
|---|---|
DigiKey Part Number | HM2697-ND |
Manufacturer | |
Manufacturer Product Number | 1434-159 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 9.000" L x 15.000" W x 0.051" H (228.60mm x 381.00mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 9.000" L x 15.000" W x 0.051" H (228.60mm x 381.00mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 € | 18,33 € |
| 5 | 15,96200 € | 79,81 € |
| 10 | 15,11900 € | 151,19 € |
| 25 | 14,13840 € | 353,46 € |
| 50 | 13,48660 € | 674,33 € |
| 100 | 12,90260 € | 1.290,26 € |
| 250 | 12,22232 € | 3.055,58 € |
| 500 | 11,76898 € | 5.884,49 € |
| Unit Price without VAT: | 18,33000 € |
|---|---|
| Unit Price with VAT: | 21,81270 € |











