
1434-1410 | |
|---|---|
DigiKey Part Number | HM2694-ND |
Manufacturer | |
Manufacturer Product Number | 1434-1410 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 10.000" L x 14.000" W x 0.051" H (254.00mm x 355.60mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 10.000" L x 14.000" W x 0.051" H (254.00mm x 355.60mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 5 | 12,91200 € | 64,56 € |
| 10 | 12,21800 € | 122,18 € |
| 25 | 11,41000 € | 285,25 € |
| 50 | 10,87300 € | 543,65 € |
| 100 | 10,39190 € | 1.039,19 € |
| 250 | 9,83168 € | 2.457,92 € |
| 500 | 9,45836 € | 4.729,18 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,68340 € |


