
142C | |
|---|---|
DigiKey Part Number | 164-142C-ND |
Manufacturer | |
Manufacturer Product Number | 142C |
Description | AUDIO XFMR 15KCT / 15KCT TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15kCT Impedance Primary Ohms 15kCT Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 15kHz Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 15kCT | |
Impedance - Secondary (Ohms) | 15kCT | |
DC Resistance (DCR) - Primary | 1.05kOhm | |
DC Resistance (DCR) - Secondary | 1.39kOhm | |
Transformer Type | Impedance Matching | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 1500V | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 100mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.750" L x 0.695" W (19.05mm x 17.65mm) | |
Height - Seated (Max) | 0.720" (18.29mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 $ | 6,45 $ |
| Unit Price without VAT: | 6,45000 $ |
|---|---|
| Unit Price with VAT: | 7,67550 $ |

