
1427LBC | |
|---|---|
DigiKey Part Number | HM1301-ND |
Manufacturer | |
Manufacturer Product Number | 1427LBC |
Description | HANDLE ALUM BLACK/CLR MTG CTR 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427LBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.640" (41.66mm) | |
Length - Center to Center | 7.000" (177.80mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum, Polyamide | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| 5 | 14,16800 € | 70,84 € |
| 10 | 13,24300 € | 132,43 € |
| 25 | 12,11200 € | 302,80 € |
| 50 | 11,32060 € | 566,03 € |
| 100 | 10,65590 € | 1.065,59 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |













