
1427C2 | |
|---|---|
DigiKey Part Number | HM1312-ND |
Manufacturer | |
Manufacturer Product Number | 1427C2 |
Description | HANDLE ALUMINUM MTG CTR 4.016" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.732" (43.99mm) | |
Length - Center to Center | 4.016" (102.01mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 5 | 6,99000 € | 34,95 € |
| 10 | 6,54800 € | 65,48 € |
| 25 | 6,04400 € | 151,10 € |
| 50 | 5,71260 € | 285,63 € |
| 100 | 5,41850 € | 541,85 € |
| 250 | 5,07968 € | 1.269,92 € |
| 500 | 4,85584 € | 2.427,92 € |
| 1.000 | 4,65636 € | 4.656,36 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |











