
1427C1BK | |
|---|---|
DigiKey Part Number | HM1329-ND |
Manufacturer | |
Manufacturer Product Number | 1427C1BK |
Description | HANDLE STEEL BLK MTG CTR 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Black Coating Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427C1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.299" (32.99mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Steel, Black Coating | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 5 | 6,01200 € | 30,06 € |
| 10 | 5,66500 € | 56,65 € |
| 25 | 5,26400 € | 131,60 € |
| 50 | 4,99780 € | 249,89 € |
| 100 | 4,75940 € | 475,94 € |
| 250 | 4,48196 € | 1.120,49 € |
| 500 | 4,29722 € | 2.148,61 € |
| 1.000 | 4,13156 € | 4.131,56 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |



