Box Metal, Steel White, Off U Shaped Pieces 12.000" L x 6.000" W (304.80mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426S

DigiKey Part Number
HM301-ND
Manufacturer
Manufacturer Product Number
1426S
Description
BOX STEEL WHT 12"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel White, Off U Shaped Pieces 12.000" L x 6.000" W (304.80mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1426S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
U Shaped Pieces
Mfr
Material
Series
Color
White, Off
Packaging
Bulk
Thickness
20 Gauge
Part Status
Active
Features
Separate Panel or Cover Thickness, Vented Panels
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
12.000" L x 6.000" W (304.80mm x 152.40mm)
Weight
3.2 lbs (1.5 kg)
Height
4.000" (101.60mm)
Base Product Number
Area (L x W)
72.0in² (465cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,50000 €73,50 €
562,03200 €310,16 €
1057,69700 €576,97 €
2552,93600 €1.323,40 €
Manufacturers Standard Package
Unit Price without VAT:73,50000 €
Unit Price with VAT:87,46500 €
Alternate Color
BOX STEEL BLUE 12"L X 6"W
In-Stock: 1
Unit Price: 73,50000 €