



1426M | |
|---|---|
DigiKey Part Number | HM298-ND |
Manufacturer | |
Manufacturer Product Number | 1426M |
Description | BOX STEEL WHT 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | White, Off | |
Thickness | 20 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,32000 € | 58,32 € |
| 5 | 49,85400 € | 249,27 € |
| 10 | 46,59700 € | 465,97 € |
| 25 | 43,77880 € | 1.094,47 € |
| Unit Price without VAT: | 58,32000 € |
|---|---|
| Unit Price with VAT: | 69,40080 € |




