
1422PW8LP | |
|---|---|
DigiKey Part Number | 164-1422PW8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1422PW8LP |
Description | BOX STEEL GRAY 48"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 48.000" L x 8.000" W (1219.20mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.000" L x 8.000" W (1219.20mm x 203.20mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,98000 € | 764,98 € |
| Unit Price without VAT: | 764,98000 € |
|---|---|
| Unit Price with VAT: | 910,32620 € |

