
1422B20LP | |
|---|---|
DigiKey Part Number | 164-1422B20LP-ND |
Manufacturer | |
Manufacturer Product Number | 1422B20LP |
Description | BOX STEEL GRAY 48.06"L X 20.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 48.060" L x 20.690" W (1220.72mm x 525.53mm) X 60.118" (1527.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.060" L x 20.690" W (1220.72mm x 525.53mm) | |
Height | 60.118" (1527.00mm) | |
Area (L x W) | 994in² (6415cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.330,61000 € | 2.330,61 € |
| Unit Price without VAT: | 2.330,61000 € |
|---|---|
| Unit Price with VAT: | 2.773,42590 € |

