1420F7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 2
Unit Price: 306,88000 €
Datasheet
Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1420F7

DigiKey Part Number
1420F7-ND
Manufacturer
Manufacturer Product Number
1420F7
Description
BOX STEEL GRAY 30"L X 20"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1420F7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Obsolete
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
30.000" L x 20.000" W (762.00mm x 508.00mm)
Shipping Info
Shipped from DigiKey
Height
7.000" (177.80mm)
Weight
67 lbs (30.4 kg)
Area (L x W)
600in² (3871cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N1A30207Hammond Manufacturing2N1A30207-ND306,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes