600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 50kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141H

DigiKey Part Number
HM1707-ND
Manufacturer
Manufacturer Product Number
141H
Description
AUDIO XFMR 600CT / 600CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 50kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
600CT
Impedance - Secondary (Ohms)
600CT
DC Resistance (DCR) - Primary
32Ohm
DC Resistance (DCR) - Secondary
45Ohm
Transformer Type
Low Profile, Open Type
Frequency Range
200Hz ~ 50kHz
Frequency Response
±2dB
Voltage - Isolation
250V
Insertion Loss
-
Return Loss
-
Power Level
150mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.780" L x 0.660" W (19.81mm x 16.76mm)
Height - Seated (Max)
0.460" (11.68mm)
Termination Style
PC Pin
Weight
0.038 lb (17.24 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
132,50000 $32,50 $
1028,95900 $289,59 $
2527,65680 $691,42 $
5026,70960 $1.335,48 $
10025,79420 $2.579,42 $
25024,63164 $6.157,91 $
Manufacturers Standard Package
Unit Price without VAT:32,50000 $
Unit Price with VAT:38,67500 $