
1418S20LP | |
|---|---|
DigiKey Part Number | 164-1418S20LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418S20LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 36.000" L x 20.000" W (914.40mm x 508.00mm) X 47.992" (1219.00mm) |
Datasheet | Datasheet |
Category | Height 47.992" (1219.00mm) |
Mfr | Area (L x W) 720in² (4645cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 36.000" L x 20.000" W (914.40mm x 508.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.040,89000 € | 1.040,89 € |
| Unit Price without VAT: | 1.040,89000 € |
|---|---|
| Unit Price with VAT: | 1.238,65910 € |

