
1418N4SSM10LP | |
|---|---|
DigiKey Part Number | 164-1418N4SSM10LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4SSM10LP |
Description | BOX S STL NATURAL 30"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door 30.000" L x 10.000" W (762.00mm x 254.00mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Category | Height 36.000" (914.40mm) |
Mfr | Area (L x W) 300in² (1935cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 30.000" L x 10.000" W (762.00mm x 254.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.790,89000 € | 1.790,89 € |
| Unit Price without VAT: | 1.790,89000 € |
|---|---|
| Unit Price with VAT: | 2.131,15910 € |

