
1418N4F6LP | |
|---|---|
DigiKey Part Number | 164-1418N4F6LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4F6LP |
Description | BOX STEEL GRAY 20"L X 6"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 20.000" L x 6.000" W (508.00mm x 152.40mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 6.000" W (508.00mm x 152.40mm) | |
Height | 30.000" (762.00mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,14000 € | 446,14 € |
| Unit Price without VAT: | 446,14000 € |
|---|---|
| Unit Price with VAT: | 530,90660 € |

