1418-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4E8

DigiKey Part Number
1418N4E8-ND
Manufacturer
Manufacturer Product Number
1418N4E8
Description
BOX STEEL GRAY 24"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1418N4E8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 20.000" W (609.60mm x 508.00mm)
Height
8.000" (203.20mm)
Area (L x W)
480in² (3097cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
60 lbs (27.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1498,61000 €498,61 €
5487,52600 €2.437,63 €
Manufacturers Standard Package
Unit Price without VAT:498,61000 €
Unit Price with VAT:593,34590 €