
1418N4ALM8LP | |
|---|---|
DigiKey Part Number | 164-1418N4ALM8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4ALM8LP |
Description | BOX ALUM NATURAL 30"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Hinged Door 30.000" L x 8.000" W (762.00mm x 203.20mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Category | Height 36.000" (914.40mm) |
Mfr | Area (L x W) 240in² (1548cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Box | Ratings |
Size / Dimension 30.000" L x 8.000" W (762.00mm x 203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.240,52000 € | 1.240,52 € |
| Unit Price without VAT: | 1.240,52000 € |
|---|---|
| Unit Price with VAT: | 1.476,21880 € |

