
1418L12LP | |
|---|---|
DigiKey Part Number | 164-1418L12LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418L12LP |
Description | BOX STEEL GRAY 24"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 24.000" L x 12.000" W (609.60mm x 304.80mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Category | Height 36.000" (914.40mm) |
Mfr | Area (L x W) 288in² (1858cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 24.000" L x 12.000" W (609.60mm x 304.80mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,40000 € | 567,40 € |
| Unit Price without VAT: | 567,40000 € |
|---|---|
| Unit Price with VAT: | 675,20600 € |

