
1418KA8LP | |
|---|---|
DigiKey Part Number | 164-1418KA8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418KA8LP |
Description | BOX STEEL GRAY 12"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 12.000" L x 8.000" W (304.80mm x 203.20mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
Category | Height 30.000" (762.00mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 12.000" L x 8.000" W (304.80mm x 203.20mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,84000 € | 417,84 € |
| Unit Price without VAT: | 417,84000 € |
|---|---|
| Unit Price with VAT: | 497,22960 € |

