
1418JS11LP | |
|---|---|
DigiKey Part Number | 164-1418JS11LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418JS11LP |
Description | Tools/Equipment/Hardware |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 36.000" L x 11.000" W (914.40mm x 279.40mm) X 47.992" (1219.00mm) |
Datasheet | Datasheet |
Category | Height 47.992" (1219.00mm) |
Mfr | Area (L x W) 396in² (2555cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 36.000" L x 11.000" W (914.40mm x 279.40mm) | Ratings |

