
1418JM9LP | |
|---|---|
DigiKey Part Number | 164-1418JM9LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418JM9LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 30.000" L x 9.000" W (762.00mm x 228.60mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Category | Height 36.000" (914.40mm) |
Mfr | Area (L x W) 270in² (1742cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 30.000" L x 9.000" W (762.00mm x 228.60mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,02000 € | 672,02 € |
| Unit Price without VAT: | 672,02000 € |
|---|---|
| Unit Price with VAT: | 799,70380 € |

